Filter Your Search
1 - 2 of 2 results
|
PV37X203C01B00
Bourns Inc
|
$2.2329 | Yes | No | Active | 20 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Tin (Sn) | WIRE | 460 µm | 4.88 mm | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
PV37X203C01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 20 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | Bulk | 4320 deg | Tin/Copper (Sn/Cu) | WIRE | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | Murata Electronics |