There are no models available for this part yet.
Overview of PVA3354NPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVA3354NPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PVA3354 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$5.8900 / $6.9300 | Buy Now |
CAD Models for PVA3354NPBF by International Rectifier
Part Data Attributes for PVA3354NPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.15 A
|
On-state Resistance-Max
|
24 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for PVA3354NPBF
This table gives cross-reference parts and alternative options found for PVA3354NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA3354NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVU414PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6 | International Rectifier | PVA3354NPBF vs PVU414PBF |
PVA3354NSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | International Rectifier | PVA3354NPBF vs PVA3354NSPBF |
PVA3055NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | International Rectifier | PVA3354NPBF vs PVA3055NPBF |
PVG612PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-6 | International Rectifier | PVA3354NPBF vs PVG612PBF |
CPC1030NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | PVA3354NPBF vs CPC1030NTR |
PVG612SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | PVA3354NPBF vs PVG612SPBF |
PVT322-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVA3354NPBF vs PVT322-TPBF |
PVT412LPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6 | International Rectifier | PVA3354NPBF vs PVT412LPBF |
PVT422S-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8 | International Rectifier | PVA3354NPBF vs PVT422S-TPBF |
PVT412S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVA3354NPBF vs PVT412S-TPBF |