-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1935
|
Newark | Mosfet Relay, Spst-No, 60V, 1A, Smd, Contact Configuration:Spst-No, Load Current:1A, Relay Terminals:Smd, Load Voltage Max:60V, On State Resistance Max:0.5Ohm, Isolation Voltage:4Kv, Forward Current If:25Ma, Product Range:Hexfet Rohs Compliant: Yes |Infineon PVAZ172NSPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1958 |
|
$11.2300 / $16.3000 | Buy Now |
DISTI #
PVAZ172NSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6608 In Stock |
|
$7.9205 / $10.1200 | Buy Now |
DISTI #
PVAZ172NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMT Tube - Rail/Tube (Alt: PVAZ172NSPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1857 |
|
$7.0366 / $7.4548 | Buy Now |
DISTI #
942-PVAZ172NSPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1 FORM A PHOTO VOLTAIC RELAY MOD. RoHS: Compliant | 1956 |
|
$8.8300 / $11.6800 | Buy Now |
DISTI #
V79:2366_27167640
|
Arrow Electronics | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 2595 |
|
$8.4290 / $9.0060 | Buy Now |
DISTI #
E02:0323_00176773
|
Arrow Electronics | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2250 | Europe - 1527 |
|
$6.5723 / $7.9077 | Buy Now |
DISTI #
70018650
|
RS | Relay, Solid State, SPST-NO, Ctrl-V 1.25DC,1A,60VAC, PCB Mnt, SMD,4 Pin, PVAZ172N | Infineon PVAZ172NSPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 / $14.4000 | RFQ |
|
Future Electronics | PVAZ Photovoltaic 1 A 60 V 0.5 Ohm SPST (1 Form A) Solid State Relay SMT- MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$8.6100 / $9.0400 | Buy Now |
DISTI #
65552697
|
Verical | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 2595 |
|
$8.4290 / $9.0060 | Buy Now |
DISTI #
71240887
|
Verical | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 2000 |
|
$8.0625 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVAZ172NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVAZ172NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for PVAZ172NSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVAZ172NSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVAZ172NSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | International Rectifier | PVAZ172NSPBF vs PVAZ172NSPBF |
PVAZ172NS | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-8/4 | International Rectifier | PVAZ172NSPBF vs PVAZ172NS |