Part Details for PVG5A500C03R00 by Bourns Inc
Overview of PVG5A500C03R00 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVG5A500C03R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2670-1-ND
|
DigiKey | TRIMMER 50 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
458 In Stock |
|
$1.3332 / $2.9400 | Buy Now |
DISTI #
PVG5A500C03R00
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A500C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
81-PVG5A500C03R00
|
Mouser Electronics | Trimmer Resistors - SMD 50ohms 5mm 11turn Top Adjust RoHS: Compliant | 167 |
|
$1.3300 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R | 0 |
|
$1.1100 / $2.1900 | Buy Now |
DISTI #
PVG5A500C03R00
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A500C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
PVG5A500C03R00
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A500C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R | 0 |
|
$1.1100 / $2.1900 | Buy Now |
Part Details for PVG5A500C03R00
PVG5A500C03R00 CAD Models
PVG5A500C03R00 Part Data Attributes
|
PVG5A500C03R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5A500C03R00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% |