Filter Your Search
1 - 2 of 2 results
|
PVG5A500C03R00
Bourns Inc
|
$2.1804 | Yes | Yes | Active | 50 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 12 | TR, 7 INCH | 4320 deg | TIN | J BEND | 5.3 mm | 4.8 mm | 3.5 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
PVG5A500C03R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 50 Ω | 10 % | 250 mW | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, Embossed, 7 Inch | 3960 deg | WRAPAROUND | 5.1 mm | 4.8 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |