Part Details for PVG5H104C03R00 by Bourns Inc
Overview of PVG5H104C03R00 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PVG5H104C03R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5430
|
Newark | Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns PVG5H104C03R00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
118-PVG5H104C03R00CT-ND
|
DigiKey | TRIMMER 100K OHM 0.25W J LEAD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1125 In Stock |
|
$1.3332 / $2.9300 | Buy Now |
DISTI #
PVG5H104C03R00
|
Avnet Americas | TRIMMER POT LEAD SEALED MULTI-TURN 100K OHM 0.25W 10% 150 PPM TH - Tape and Reel (Alt: PVG5H104C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
81-PVG5H104C03R00
|
Mouser Electronics | Trimmer Resistors - SMD 100Kohms 5mm 11turn Side Adjust RoHS: Compliant | 19 |
|
$1.3300 / $2.8400 | Buy Now |
DISTI #
V72:2272_14658760
|
Arrow Electronics | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2237 Container: Cut Strips | Americas - 87 |
|
$1.7530 / $2.2330 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R | 0 |
|
$1.8200 / $2.1300 | Buy Now |
DISTI #
63510565
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 87 |
|
$1.7530 / $2.2330 | Buy Now |
DISTI #
PVG5H104C03R00
|
TTI | Trimmer Resistors - SMD 100Kohms 5mm 11turn Side Adjust pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
PVG5H104C03R00
|
Avnet Americas | TRIMMER POT LEAD SEALED MULTI-TURN 100K OHM 0.25W 10% 150 PPM TH - Tape and Reel (Alt: PVG5H104C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
PVG5H104C03R00
|
Avnet Abacus | TRIMMER POT LEAD SEALED MULTI-TURN 100K OHM 0.25W 10% 150 PPM TH - Tape and Reel (Alt: PVG5H104C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PVG5H104C03R00
PVG5H104C03R00 CAD Models
PVG5H104C03R00 Part Data Attributes:
|
PVG5H104C03R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5H104C03R00
Bourns Inc
TRIMMER 100K OHM 0.25W SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.7 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1919 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 300 V |