Filter Your Search
1 - 2 of 2 results
|
PVG5H104C03R00
Bourns Inc
|
$3.2936 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | 1919 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 11 | RECTANGULAR PACKAGE | TR, 7 INCH | 3960 deg | Tin (Sn) | WRAPAROUND | 3.7 mm | 4.8 mm | 4.9 mm | BOURNS INC | CHIP, ROHS COMPLIANT | not_compliant | Bourns | |||||
|
PVG5H104C03R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 100 kΩ | 10 % | 250 mW | 1919 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | Tin (Sn) | WRAPAROUND | 3.7 mm | 4.9 mm | 4.8 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | EAR99 | 8533.40.80.50 |