Part Details for PVI1050N by International Rectifier
Overview of PVI1050N by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVI1050N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Photovoltaic-output Optocoupler, 2.5kv Isolation, Dip | 1 |
|
$6.0900 | Buy Now |
|
Quest Components | Photovoltaic-output Optocoupler, 2.5kv Isolation, Dip | 24 |
|
$18.0466 / $21.9485 | Buy Now |
|
Chip1Cloud | Photovoltaic Isolator Single and Dual Channel 5-10 Volt Output | 1790 |
|
RFQ |
Part Details for PVI1050N
PVI1050N CAD Models
PVI1050N Part Data Attributes:
|
PVI1050N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVI1050N
International Rectifier
Optoelectronic Device, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVI1050N
This table gives cross-reference parts and alternative options found for PVI1050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI1050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI1050NPBF | Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | PVI1050N vs PVI1050NPBF |