Part Details for PVT-96 by Panduit Corp
Overview of PVT-96 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVT-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3441
|
Newark | Plastic Tag, 3.00" X 5.75", 'equipment Locked', 5/Pk Rohs Compliant: Yes |Panduit PVT-96 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $17.0700 | Buy Now |
DISTI #
298-18641-ND
|
DigiKey | TAG ELECTRL WARN 5.75"X3" 5PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$13.4163 / $16.0100 | Buy Now |
DISTI #
PVT-96
|
Avnet Americas | SAFETY TAGS, 5 TAGS & 5 PLT2S/PKG - Bulk (Alt: PVT-96) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0300 | Buy Now |
DISTI #
644-PVT-96
|
Mouser Electronics | Labels & Industrial Warning Signs Plastic Tag, 'Danger Equipment Locked Ou RoHS: Compliant | 0 |
|
$13.8400 / $15.9900 | Order Now |
DISTI #
71117132
|
RS | Plastic Tag, 'Danger Equipment Locked Out', 5 tags & ties/pk, RB/WH | Panduit PVT-96 RoHS: Compliant Min Qty: 4 Package Multiple: 5 Container: Package | 0 |
|
$14.7300 / $16.0100 | RFQ |
DISTI #
PANPVT-96
|
Heilind Electronics | PLASTIC TAG, 'DANGER LOCKED EQUIPMENT OU | Americas - 0 in Stock |
|
$11.2481 / $14.3976 | Buy Now |
|
Onlinecomponents.com | Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Equipment locked out' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package. RoHS: Compliant | 0 |
|
$10.0300 / $11.7000 | Buy Now |
DISTI #
PVT-96
|
Avnet Americas | SAFETY TAGS, 5 TAGS & 5 PLT2S/PKG - Bulk (Alt: PVT-96) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0300 | Buy Now |
DISTI #
000000000000632430
|
Sager | Labels and Industrial Warning Signs Plastic Tag, 'Danger Equipment Locked Ou Min Qty: 4 | 0 |
|
$10.5800 / $13.8200 | Buy Now |
DISTI #
3282944
|
Farnell | PRE PRNTD LABEL, 76.2MMX146.05MM, VINYL RoHS: Compliant Min Qty: 4 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$19.6739 | Buy Now |
Part Details for PVT-96
PVT-96 CAD Models
PVT-96 Part Data Attributes:
|
PVT-96
Panduit Corp
Buy Now
|
Compare Parts:
PVT-96
Panduit Corp
|
Samacsys Manufacturer | Panduit |