Part Details for PVT322A by International Rectifier
Overview of PVT322A by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVT322A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for PVT322A
PVT322A CAD Models
PVT322A Part Data Attributes
|
PVT322A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVT322A
International Rectifier
Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVT322A
This table gives cross-reference parts and alternative options found for PVT322A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT322-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVT322A vs PVT322-TPBF |
PVT322APBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVT322A vs PVT322APBF |
PVT322PBF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8 | Infineon Technologies AG | PVT322A vs PVT322PBF |