-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9017
|
Newark | Ssr, Photo Mosfet, 400V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, No. Of Pins:6 Rohs Compliant: Yes |Infineon PVT412LPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4959 |
|
$3.7100 / $5.1500 | Buy Now |
DISTI #
PVT412LPBF-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3632 In Stock |
|
$3.3751 / $4.6000 | Buy Now |
DISTI #
PVT412LPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVT412LPBF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
DISTI #
942-PVT412LPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay RoHS: Compliant | 1587 |
|
$3.3700 / $4.0800 | Buy Now |
DISTI #
V99:2348_13891410
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2234 | Americas - 378 |
|
$2.9380 / $3.4140 | Buy Now |
DISTI #
E02:0323_00176691
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 | Europe - 337 |
|
$3.1065 / $3.7715 | Buy Now |
|
Future Electronics | PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.9200 / $3.3600 | Buy Now |
|
Rochester Electronics | PVT412 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$3.3500 / $3.9400 | Buy Now |
DISTI #
PVT412LPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVT412LPBF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
|
Ameya Holding Limited | PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6 | 793 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT412LPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT412LPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
This table gives cross-reference parts and alternative options found for PVT412LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT412LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT412L | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVT412LPBF vs PVT412L |
PVT412LPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-6 | International Rectifier | PVT412LPBF vs PVT412LPBF |