-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0424
|
Newark | Mosfet Photovoltaic Relay, Spst-No, Dip6 Rohs Compliant: Yes |Infineon PVT412LS-TPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5300 / $6.8100 | Buy Now |
DISTI #
448-PVT412LS-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2220 In Stock |
|
$3.8179 / $6.5500 | Buy Now |
DISTI #
PVT412LS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT412LS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7801 / $4.5902 | Buy Now |
DISTI #
942-PVT412LS-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay RoHS: Compliant | 2 |
|
$3.8100 / $6.5500 | Buy Now |
|
Future Electronics | PVT Photovoltaic 400 V 0.12 A 35 Ohm 1 Channel SMT Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.7400 | Buy Now |
|
Rochester Electronics | PVT412 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$3.3500 / $3.9400 | Buy Now |
DISTI #
PVT412LS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT412LS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.7801 / $4.5902 | Buy Now |
|
Ameya Holding Limited | PVT Photovoltaic 400 V 0.12 A 35 Ohm 1 Channel SMT Solid State Relay - DIP-6 | 1 |
|
RFQ | |
|
Chip1Cloud | IC RELAY PHOTOVO 400V 120MA 6SMD | 5450 |
|
RFQ | |
DISTI #
SP001541374
|
EBV Elektronik | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R (Alt: SP001541374) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT412LS-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT412LS-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |