Part Details for PWB2X8BL by Panduit Corp
Overview of PWB2X8BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB2X8BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWB2X8BL-ND
|
DigiKey | WIRE BASKET 2" H X 8" W, BLACK P Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.6200 | Buy Now |
DISTI #
PWB2X8BL
|
Avnet Americas | WIRE BASKET 2" H X 8" W, BLACK POWDERED - Bulk (Alt: PWB2X8BL) Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0400 | Buy Now |
DISTI #
644-PWB2X8BL
|
Mouser Electronics | Wire Ducting & Raceways Wire Basket 2" H x 8" W, Black Powdered RoHS: Compliant | 0 |
|
$106.2900 / $111.5900 | Order Now |
DISTI #
PANPWB2X8BL
|
Heilind Electronics | WIRE BASKET 2 H X 8 W, BLACK POWDERED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 145 Factory Stock |
|
$101.0400 / $117.8500 | Buy Now |
DISTI #
000000000006316652
|
Sager | Wire Ducting & Raceways Wire Basket 2 H x 8 W, Black Powdered Min Qty: 2 | 0 |
|
$77.0100 / $97.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 145 Factory Stock |
|
$101.0400 / $117.8500 | Buy Now |