Part Details for PWB4X18EZ by Panduit Corp
Overview of PWB4X18EZ by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB4X18EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWB4X18EZ-ND
|
DigiKey | WIRE BASKET 4" H X 18" W, ZINC P Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.8540 | Buy Now |
DISTI #
PWB4X18EZ
|
Avnet Americas | WIRE BASKET 4" H X 18" W, ZINC PLATED - Bulk (Alt: PWB4X18EZ) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$155.5700 | Buy Now |
DISTI #
644-PWB4X18EZ
|
Mouser Electronics | Wire Ducting & Raceways Wire Basket 4" H x 18" W, Zinc Plated RoHS: Compliant | 0 |
|
$157.1000 / $171.8100 | Order Now |
DISTI #
PANPWB4X18EZ
|
Heilind Electronics | WIRE BASKET 4 H X 18 W, ZINC PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.5700 / $181.4500 | Buy Now |
DISTI #
PWB4X18EZ
|
Avnet Americas | WIRE BASKET 4" H X 18" W, ZINC PLATED - Bulk (Alt: PWB4X18EZ) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$155.5700 | Buy Now |
DISTI #
PWB4X18EZ
|
Avnet Americas | WIRE BASKET 4" H X 18" W, ZINC PLATED - Bulk (Alt: PWB4X18EZ) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$155.5700 | Buy Now |
DISTI #
000000000006316659
|
Sager | Wire Ducting & Raceways Wire Basket 4 H x 18 W, Zinc Plated Min Qty: 1 | 0 |
|
$118.5700 / $149.5800 | Buy Now |