There are no models available for this part yet.
Overview of PWB6X12EZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWB6X12EZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PWB6X12EZ-ND
|
DigiKey | WIRE BASKET 6" H X 12" W, ZINC P Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8550 | Buy Now | |
DISTI #
PWB6X12EZ
|
Avnet Americas | WIRE BASKET 6" H X 12" W, ZINC PLATED - Bulk (Alt: PWB6X12EZ) Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$153.7600 | Buy Now | |
DISTI #
644-PWB6X12EZ
|
Mouser Electronics | Wire Ducting & Raceways Wire Basket 6" H x 12" W, Zinc Plated RoHS: Compliant | 0 |
|
$164.4500 / $169.8200 | Order Now | |
DISTI #
PANPWB6X12EZ
|
Heilind Electronics | WIRE BASKET 6 H X 12 W, ZINC PLATED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.7600 / $179.3400 | Buy Now | ||
DISTI #
000000000006316674
|
Sager | Wire Ducting & Raceways Wire Basket 6 H x 12 W, Zinc Plated Min Qty: 2 | 0 |
|
$117.2000 / $133.4700 | Buy Now |