Part Details for PWBIB2EZ by Panduit Corp
Overview of PWBIB2EZ by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBIB2EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBIB2EZ-ND
|
DigiKey | RADIUS INTERSECTION 90 BRACKETS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4800 | Buy Now |
DISTI #
PWBIB2EZ
|
Avnet Americas | 90Deg Radius Intersection for 2Inch Height Wire Basket Cable Tray Routing System Electro Zinc Plated Steel - Bulk (Alt: PWBIB2EZ) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0300 | Buy Now |
DISTI #
644-PWBIB2EZ
|
Mouser Electronics | Wire Ducting & Raceways Radius Intersection 90 Brackets, 2" H, E RoHS: Compliant | 0 |
|
$50.9000 / $57.4600 | Order Now |
DISTI #
PANPWBIB2EZ
|
Heilind Electronics | RADIUS INTERSECTION 90 2 H, E BRACKETS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0300 / $66.6100 | Buy Now |
DISTI #
000000000006370633
|
Sager | Wire Ducting & Raceways Radius Intersection 90 Brackets, 2 H, E Min Qty: 1 | 0 |
|
$39.6600 / $50.0300 | Buy Now |