There are no models available for this part yet.
Overview of PWBPF2X12EZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWBPF2X12EZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PWBPF2X12EZ-ND
|
DigiKey | FORMED TEE FITTING 2" H X 12" W, Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.9000 | Buy Now | |
DISTI #
PWBPF2X12EZ
|
Avnet Americas | Formed Tee Fitting for Wire Basket Cable Tray Routing System 12Inch Width 2Inch Height Steel Electro Zinc - Bulk (Alt: PWBPF2X12EZ) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.8500 | Buy Now | |
DISTI #
644-PWBPF2X12EZ
|
Mouser Electronics | Wire Ducting & Raceways Formed Tee Fitting 2" H x 12" W, Zinc RoHS: Compliant | 0 |
|
$169.6000 / $179.8500 | Order Now | |
DISTI #
PANPWBPF2X12EZ
|
Heilind Electronics | FORMED TEE FITTING 2 H X 12 W, ZINC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 229 Factory Stock |
|
$162.8500 / $180.4400 | Buy Now | ||
DISTI #
000000000006354835
|
Sager | Wire Ducting & Raceways Formed Tee Fitting 2 H x 12 W, Zinc Min Qty: 1 | 0 |
|
$124.1200 / $141.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 229 Factory Stock |
|
$162.8500 / $180.4400 | Buy Now |