Part Details for PWBPF2X18EZ by Panduit Corp
Overview of PWBPF2X18EZ by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBPF2X18EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBPF2X18EZ-ND
|
DigiKey | FORMED TEE FITTING 2" H X 18" W, Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.0700 | Buy Now |
DISTI #
PWBPF2X18EZ
|
Avnet Americas | Formed Tee Fitting for Wire Basket Cable Tray Routing System 18Inch Width 2Inch Height Steel Electro Zinc - Bulk (Alt: PWBPF2X18EZ) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$173.8700 | Buy Now |
DISTI #
644-PWBPF2X18EZ
|
Mouser Electronics | Wire Ducting & Raceways Formed Tee Fitting 2" H x 18" W, Zinc RoHS: Compliant | 0 |
|
$181.0800 / $192.0300 | Order Now |
DISTI #
PANPWBPF2X18EZ
|
Heilind Electronics | FORMED TEE FITTING 2 H X 18 W, ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$173.8700 / $192.6500 | Buy Now |
DISTI #
000000000006354838
|
Sager | Wire Ducting & Raceways Formed Tee Fitting 2 H x 18 W, Zinc Min Qty: 1 | 0 |
|
$132.5200 / $150.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$173.8700 / $192.6500 | Buy Now |