Part Details for PWBPF4X18WH by Panduit Corp
Overview of PWBPF4X18WH by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBPF4X18WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBPF4X18WH-ND
|
DigiKey | FORMED TEE FITTING 4" H X 18" W, Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.3400 | Buy Now |
DISTI #
PWBPF4X18WH
|
Avnet Americas | Formed Tee Fitting for Wire Basket Cable Tray Routing System 18Inch Width 4Inch Height Steel White - Bulk (Alt: PWBPF4X18WH) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$178.6400 | Buy Now |
DISTI #
644-PWBPF4X18WH
|
Mouser Electronics | Wire Ducting & Raceways Formed Tee Fitting 4" H x 18" W, White RoHS: Compliant | 0 |
|
$186.0500 / $197.2900 | Order Now |
DISTI #
PANPWBPF4X18WH
|
Heilind Electronics | FORMED TEE FITTING 4 H X 18 W, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$178.6400 / $197.9400 | Buy Now |
DISTI #
000000000006354857
|
Sager | Wire Ducting & Raceways Formed Tee Fitting 4 H x 18 W, White Min Qty: 1 | 0 |
|
$136.1600 / $155.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$178.6400 / $197.9400 | Buy Now |