There are no models available for this part yet.
Overview of PWBPF4X24BL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWBPF4X24BL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PWBPF4X24BL-ND
|
DigiKey | FORMED TEE FITTING 4" H X 24" W, Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.2900 | Buy Now | |
DISTI #
PWBPF4X24BL
|
Avnet Americas | Formed Tee Fitting for Wire Basket Cable Tray Routing System 24Inch Width 4Inch Height Steel Black - Bulk (Alt: PWBPF4X24BL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9800 | Buy Now | |
DISTI #
644-PWBPF4X24BL
|
Mouser Electronics | Wire Ducting & Raceways Formed Tee Fitting 4" H x 24" W, Black RoHS: Compliant | 0 |
|
$202.0300 / $214.2400 | Order Now | |
DISTI #
PANPWBPF4X24BL
|
Heilind Electronics | FORMED TEE FITTING 4 H X 24 W, BLACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 141 Factory Stock |
|
$193.9800 / $214.9400 | Buy Now | ||
DISTI #
000000000006354858
|
Sager | Wire Ducting & Raceways Formed Tee Fitting 4 H x 24 W, Black Min Qty: 1 | 0 |
|
$147.8500 / $168.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 141 Factory Stock |
|
$193.9800 / $214.9400 | Buy Now |