Part Details for PWBTB12EZ by Panduit Corp
Overview of PWBTB12EZ by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTB12EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTB12EZ-ND
|
DigiKey | TRAPEZE BRACKET 12", EZ , PANDUI Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1950 | Buy Now |
DISTI #
PWBTB12EZ
|
Avnet Americas | Trapeze Bracket for 12Inch Width Wire Basket Cable Tray Routing System Electro Zinc Plated Steel (Alt: PWBTB12EZ) Min Qty: 2 Package Multiple: 2 | 0 |
|
$30.9800 | Buy Now |
DISTI #
644-PWBTB12EZ
|
Mouser Electronics | Wire Ducting & Raceways Trapeze Bracket 12", EZ , Panduit Wire B RoHS: Compliant | 0 |
|
$31.2800 / $35.1900 | Order Now |
DISTI #
PANPWBTB12EZ
|
Heilind Electronics | TRAPEZE BRACKET 12, EZ , WIRE PANDUIT B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9800 / $36.1300 | Buy Now |
DISTI #
PWBTB12EZ
|
Avnet Americas | Trapeze Bracket for 12Inch Width Wire Basket Cable Tray Routing System Electro Zinc Plated Steel (Alt: PWBTB12EZ) Min Qty: 2 Package Multiple: 2 | 0 |
|
$30.9800 | Buy Now |
DISTI #
000000000006370646
|
Sager | Wire Ducting & Raceways Trapeze Bracket 12, EZ , Panduit Wire B Min Qty: 2 | 0 |
|
$23.9000 / $31.2300 | Buy Now |