Part Details for PWBTB6BL by Panduit Corp
Overview of PWBTB6BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTB6BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTB6BL-ND
|
DigiKey | TRAPEZE BRACKET 6", BL , PANDUIT Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8550 | Buy Now |
DISTI #
PWBTB6BL
|
Avnet Americas | Trapeze Bracket for 6Inch Width Wire Basket Cable Tray Routing System Steel Black (Alt: PWBTB6BL) Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days | 0 |
|
$16.5900 | Buy Now |
DISTI #
644-PWBTB6BL
|
Mouser Electronics | Wire Ducting & Raceways Trapeze Bracket 6", BL , Panduit Wire Ba RoHS: Compliant | 0 |
|
$16.7500 / $18.8500 | Order Now |
DISTI #
PANPWBTB6BL
|
Heilind Electronics | TRAPEZE BRACKET 6, BL , WIRE PANDUIT BA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 114 Factory Stock |
|
$16.5900 / $19.3500 | Buy Now |
DISTI #
000000000006370657
|
Sager | Wire Ducting & Raceways Trapeze Bracket 6, BL , Panduit Wire Ba Min Qty: 2 | 0 |
|
$12.8000 / $16.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 114 Factory Stock |
|
$16.5900 / $19.3500 | Buy Now |