Part Details for PWBTL4BL by Panduit Corp
Overview of PWBTL4BL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWBTL4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PWBTL4BL-ND
|
DigiKey | TRAY LINER 4", BL, PANDUIT WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2000 | Buy Now |
DISTI #
PWBTL4BL
|
Avnet Americas | Tray Liner for 4Inch Width Wire Basket Cable Tray Routing System Steel Black - Bulk (Alt: PWBTL4BL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.0300 | Buy Now |
DISTI #
644-PWBTL4BL
|
Mouser Electronics | Wire Ducting & Raceways TRAY LINER 4", BL, PANDUIT WIRE BASKET, RoHS: Compliant | 0 |
|
$170.8300 / $181.1600 | Order Now |
DISTI #
PANPWBTL4BL
|
Heilind Electronics | TRAY LINER 4, BL, PANDUIT WIRE BASKET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 64 Factory Stock |
|
$164.0300 / $181.7500 | Buy Now |
DISTI #
PWBTL4BL
|
Avnet Americas | Tray Liner for 4Inch Width Wire Basket Cable Tray Routing System Steel Black - Bulk (Alt: PWBTL4BL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.0300 | Buy Now |
DISTI #
000000000006370672
|
Sager | Wire Ducting & Raceways TRAY LINER 4, BL, PANDUIT WIRE BASKET, Min Qty: 1 | 0 |
|
$125.0200 / $142.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 64 Factory Stock |
|
$164.0300 / $181.7500 | Buy Now |