Part Details for PWR2010W36R5FE by Bourns Inc
Overview of PWR2010W36R5FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2010W36R5FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3345
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR2010W36R5FE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
PWR2010W36R5FE-ND
|
DigiKey | RES SMD 36.5 OHM 1% 1/2W 2010 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6434 | Buy Now |
DISTI #
PWR2010W36R5FE
|
Avnet Americas | SMD Chip Resistor, 36.5 Ohm, ± 1%, 500 mW, 2010 [5025 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR2010W36R5FE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-PWR2010W36R5FE
|
Mouser Electronics | Wirewound Resistors - SMD 36.5ohms 1% RoHS: Compliant | 0 |
|
$0.6160 / $0.6430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
DISTI #
PWR2010W36R5FE
|
TTI | Wirewound Resistors - SMD 36.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6080 / $1.2740 | Buy Now |
Part Details for PWR2010W36R5FE
PWR2010W36R5FE CAD Models
PWR2010W36R5FE Part Data Attributes:
|
PWR2010W36R5FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2010W36R5FE
Bourns Inc
Fixed Resistor, Wire Wound, 0.5W, 36.5ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.25 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.272 V |