Filter Your Search
1 - 1 of 1 results
|
PWR2010W36R5FE
Bourns Inc
|
Check for Price | Yes | Yes | Active | 36.5 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 4.272 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | WRAPAROUND | 3.25 mm | 5.08 mm | 2.54 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns |