Part Details for PWR220-4SBR005F by Bourns Inc
Overview of PWR220-4SBR005F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220-4SBR005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR220-4SBR005F
|
Avnet Abacus | Res Metal Foil 5mOhm 1% 1.5W �50ppm/�C Epoxy/PPS TO-220 Radial Thru-Hole Tube (Alt: PWR220-4SBR005F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |