Part Details for PWR5322W1620FE by Bourns Inc
Overview of PWR5322W1620FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR5322W1620FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3536
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR5322W1620FE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7650 | Buy Now |
DISTI #
PWR5322W1620FE-ND
|
DigiKey | RES SMD 162 OHM 1% 3W 5322 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 | Buy Now |
DISTI #
PWR5322W1620FE
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 3 W, 5322 [13525 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR5322W1620FE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-PWR5322W1620FE
|
Mouser Electronics | Wirewound Resistors - SMD 162ohms 1% RoHS: Compliant | 0 |
|
$0.6480 / $0.6530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.7140 | Buy Now |
DISTI #
PWR5322W1620FE
|
Avnet Americas | SMD Chip Resistor, 162 Ohm, ± 1%, 3 W, 5322 [13525 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR5322W1620FE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6100 / $0.7140 | Buy Now |
Part Details for PWR5322W1620FE
PWR5322W1620FE CAD Models
PWR5322W1620FE Part Data Attributes:
|
PWR5322W1620FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322W1620FE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 162ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 22.045 V |