Filter Your Search
1 - 1 of 1 results
|
PWR5322W1620FE
Bourns Inc
|
$0.9325 | Yes | Yes | Active | 162 Ω | 1 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 22.045 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 5.65 mm | 13.5 mm | 5.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns |