Part Details for PWS750-1U by Burr-Brown Corp
Overview of PWS750-1U by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for PWS750-1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 188 |
|
$52.4700 / $69.9600 | Buy Now | |
|
NexGen Digital | 3 |
|
RFQ |
Part Details for PWS750-1U
PWS750-1U CAD Models
PWS750-1U Part Data Attributes:
|
PWS750-1U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PWS750-1U
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PWS750-1U
This table gives cross-reference parts and alternative options found for PWS750-1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWS750-1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWS740-1 | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, | Burr-Brown Corp | PWS750-1U vs PWS740-1 |
PWS727 | DC-DC Unregulated Power Supply Module, 2 Output, Hybrid, | Burr-Brown Corp | PWS750-1U vs PWS727 |