Part Details for PX-7020-EA3-YXXX-7M3728000 by Microsemi Corporation
Overview of PX-7020-EA3-YXXX-7M3728000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PX-7020-EA3-YXXX-7M3728000
PX-7020-EA3-YXXX-7M3728000 CAD Models
PX-7020-EA3-YXXX-7M3728000 Part Data Attributes
|
PX-7020-EA3-YXXX-7M3728000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-7020-EA3-YXXX-7M3728000
Microsemi Corporation
HCMOS Output Clock Oscillator, 7.3728MHz Nom, ROHS COMPLIANT, SMD, HTCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SMD, HTCC-6 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 300% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |