Parametric results for: PX-7020-EA3-YXXX-7M3728000 under XO

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: px7020ea3yxxx7m3728000
Select parts from the table below to compare.
Compare
Compare
PX-7020-EA3-YXXX-7M3728000
Vectron International
Check for Price Yes Yes Transferred 7.3728 MHz 300 % 3.3 V HCMOS PX-702 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % 230 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm VECTRON INTERNATIONAL compliant Clock
PX-7020-EA3-YXXX-7M37280000
Vectron International
Check for Price Yes Transferred 7.3728 MHz 350 % 15 pF 3.3 V HCMOS 5 ns NO 5 ns 3.465 V 3.135 V 40/60 % 230 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.95mm VECTRON INTERNATIONAL compliant Clock DILCC6,.2
PX-7020-EA3-YXXX-7M37280000
Microsemi Corporation
Check for Price Yes Transferred 7.3728 MHz 350 % 15 pF 3.3 V HCMOS 5 ns NO 5 ns 3.465 V 3.135 V 40/60 % 230 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.95mm MICROSEMI CORP compliant Clock SMD, 6 PIN
PX-7020-EA3-YXXX-7M3728000
Microsemi Corporation
Check for Price Yes Transferred 7.3728 MHz 300 % 3.3 V HCMOS 3 ns NO 3 ns 3.465 V 3.135 V 40/60 % 230 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm MICROSEMI CORP compliant Clock ROHS COMPLIANT, SMD, HTCC-6