PX-7020-EA3-YXXX-7M3728000
Description: HCMOS Output Clock Oscillator, 7.3728MHz Nom, ROHS COMPLIANT, SMD, HTCC-6

Overview of PX-7020-EA3-YXXX-7M3728000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
NG82370-20 Rochester Electronics LLC Multifunction Peripheral, CMOS
TA82370-20 Rochester Electronics LLC Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics.
MQ82370-20 Rochester Electronics LLC 82370 - Integrated System Peripheral

CAD Models for PX-7020-EA3-YXXX-7M3728000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX-7020-EA3-YXXX-7M3728000 by Vectron International

PX-7020-EA3-YXXX-7M3728000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
300%
Manufacturer Series
PX-702
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7.3728 MHz
Operating Temperature-Max
230 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. PX-7020-EA3-YXXX-7M3728000
    Vectron International
    HCMOS Output Clock Oscillator, 7.3728MHz Nom, ROHS COMPLIANT, SMD, HTCC-6
    VS

Related Parts for PX-7020-EA3-YXXX-7M3728000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-7020-EA3-YXXX-7M3728000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-7020-EA3-YXXX-7M372800... by Vectron International

Select Manufacturer
Which Manufacturer of PX-7020-EA3-YXXX-7M372800... would you like to use for your alert(s)?
  • Please alert me when PX-7020-EA3-YXXX-7M372800... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-7020-EA3-YXXX-7M372800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-7020-EA3-YXXX-7M372800... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-7020-EA3-YXXX-7M372800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-7020-EA3-YXXX-7M372800....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-7020-EA3-YXXX-7M3728000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: