Part Details for PXC500007 by Diodes Incorporated
Overview of PXC500007 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PXC500007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXC500007CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 500 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
PXC500007
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: PXC500007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
729-PXC500007
|
Mouser Electronics | Standard Clock Oscillators SMD SEAM LVDS-3OT CXO 125.000000MHz RoHS: Compliant | 0 |
|
$4.0300 / $4.1300 | Order Now |
DISTI #
PXC500007
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: PXC500007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
PXC500007
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 0.5K - Tape and Reel (Alt: PXC500007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
Part Details for PXC500007
PXC500007 CAD Models
PXC500007 Part Data Attributes
|
PXC500007
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PXC500007
Diodes Incorporated
LVDS Output Clock Oscillator, 125MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 5 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for PXC500007
This table gives cross-reference parts and alternative options found for PXC500007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PXC500007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF231CBBTA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | PXC500007 vs VF231CBBTA125M |
QT93LW11M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | PXC500007 vs QT93LW11M-125.000MHZ |
QT93LW6M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | PXC500007 vs QT93LW6M-125.000MHZ |
3LG14B125.000CTGC | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 125MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | PXC500007 vs 3LG14B125.000CTGC |
VF231CBATA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | PXC500007 vs VF231CBATA125M |
VF231CBBNA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | PXC500007 vs VF231CBBNA125M |
VF231CBANA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | PXC500007 vs VF231CBANA125M |
3LG14B125.000CTGC8 | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 125MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | PXC500007 vs 3LG14B125.000CTGC8 |
QT93LW9M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | PXC500007 vs QT93LW9M-125.000MHZ |
QT93LW4-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | PXC500007 vs QT93LW4-125.000MHZ |