Part Details for PY2081SL-500T by Cypress Semiconductor
Overview of PY2081SL-500T by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HMS8-5.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for PY2081SL-500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PY2081SL-500T-ND
|
DigiKey | PROGRAMMABLE CLOCK GENERATOR Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | CY2081 - Three-PLL General-Purpose EPROM-Programmable Clock Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$1.5500 / $1.8200 | Buy Now |