Part Details for PY32F071R1BU6TR by PUYA)
Overview of PY32F071R1BU6TR by PUYA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PY32F071R1BU6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16KB 128KB 1.7V~5.5V ARM-M0 72MHz FLASH 42 QFN64(8x8x0.75) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 746 |
|
$0.4459 / $0.4722 | Buy Now |