Part Details for PZM2.4NB by NXP Semiconductors
Overview of PZM2.4NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZM2.4NB
PZM2.4NB CAD Models
PZM2.4NB Part Data Attributes:
|
PZM2.4NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZM2.4NB
NXP Semiconductors
DIODE 2.4 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for PZM2.4NB
This table gives cross-reference parts and alternative options found for PZM2.4NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZM2.4NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZM2.4NBA,115 | Zener Diode | Nexperia | PZM2.4NB vs PZM2.4NBA,115 |
PZM2.4NBAT/R | Zener Diode | Nexperia | PZM2.4NB vs PZM2.4NBAT/R |
PZM2.4NBA | Zener Diode | Nexperia | PZM2.4NB vs PZM2.4NBA |
PZM2.4NBT/R | Zener Diode | Nexperia | PZM2.4NB vs PZM2.4NBT/R |
PZM2.4NBA,115 | 2.4V, 0.22W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | PZM2.4NB vs PZM2.4NBA,115 |
PZM2.4NB,115 | Zener Diode | Nexperia | PZM2.4NB vs PZM2.4NB,115 |
PZM2.4NBAT/R | DIODE 2.4 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM2.4NB vs PZM2.4NBAT/R |
PZM2.4NB,115 | 2.4V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN | NXP Semiconductors | PZM2.4NB vs PZM2.4NB,115 |
PZM2.4NBA | DIODE 2.4 V, 0.22 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, PLASTIC, SC-59, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | PZM2.4NB vs PZM2.4NBA |