Part Details for PZTA92,115 by NXP Semiconductors
Overview of PZTA92,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZTA92,115
PZTA92,115 CAD Models
PZTA92,115 Part Data Attributes
|
PZTA92,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PZTA92,115
NXP Semiconductors
PZTA92 - PNP high-voltage transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA92,115
This table gives cross-reference parts and alternative options found for PZTA92,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PZTA92,115 vs PZTA92 |
PZTA92/T3 | Small Signal Bipolar Transistor | Nexperia | PZTA92,115 vs PZTA92/T3 |
PZTA92 | Small Signal Bipolar Transistor | Nexperia | PZTA92,115 vs PZTA92 |
933982080115 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92,115 vs 933982080115 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon | Siemens | PZTA92,115 vs PZTA92 |
933982080115 | Small Signal Bipolar Transistor | Nexperia | PZTA92,115 vs 933982080115 |
PZTA92TRL13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92,115 vs PZTA92TRL13 |
PZTA92-T | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92,115 vs PZTA92-T |
PZTA92T1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZTA92,115 vs PZTA92T1 |
PZTA92 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | PZTA92,115 vs PZTA92 |