Part Details for Q-1S02F0008.25M by Amphenol Cables on Demand
Overview of Q-1S02F0008.25M by Amphenol Cables on Demand
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for Q-1S02F0008.25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217-Q-1S02F0008.25M-ND
|
DigiKey | CBL ASSY NTYPE JACK-PLUG 9.843" Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$115.4000 / $124.8600 | Buy Now |