Part Details for Q-SANS164-4L-16A(R) by Globetek Inc
Overview of Q-SANS164-4L-16A(R) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for Q-SANS164-4L-16A(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-Q-SANS164-4L-16A(R)-ND
|
DigiKey | SOUTH AFRICA SANS 164-4 PLUG BLA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
500 In Stock |
|
$5.3373 / $7.2900 | Buy Now |