Part Details for Q12F8D472MA5B0S0N0 by Songtian Electronics (STE)
Overview of Q12F8D472MA5B0S0N0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12F8D472MA5B0S0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7nF ��20% Y1 400V Plugin,P=10mm Suppression Capacitors ROHS | 140 |
|
$0.0545 / $0.1049 | Buy Now |