Part Details for Q12P1BXXG110E by APEM Inc
Overview of Q12P1BXXG110E by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12P1BXXG110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9836
|
Newark | Panel Mount Indicator, Led, 12Mm, Green, 2.2V, Led Color:Green, Operating Voltage:110Vac, Mounting Hole Dia:12Mm, Forward Current If:6Ma, Luminous Intensity:50Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.2V Rohs Compliant: Yes |Apem Q12P1BXXG110E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$13.0300 | Buy Now |
DISTI #
679-1605-ND
|
DigiKey | INDICATOR 110V 12MM PROM GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
135 In Stock |
|
$13.3029 / $21.0000 | Buy Now |
DISTI #
642-Q12P1BXXG110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 12MM PROM GREEN RoHS: Compliant | 85 |
|
$10.4100 / $18.1900 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin RoHS: Compliant |
1375 In Stock |
|
$11.2500 / $18.3100 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 126 |
|
$15.6288 / $21.9780 | Buy Now | |
DISTI #
2078579
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 12MM, GREEN, 2.2V RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$12.1118 / $22.0347 | Buy Now |
DISTI #
2078579
|
Farnell | PANEL MOUNT INDICATOR, LED, 12MM, GREEN, 2.2V RoHS: Compliant Min Qty: 25 Lead time: 39 Weeks, 6 Days Container: Each | 14 |
|
$13.2872 / $14.0017 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin RoHS: Compliant |
1375 In Stock |
|
$11.2500 / $18.3100 | Buy Now |
Part Details for Q12P1BXXG110E
Q12P1BXXG110E CAD Models
Q12P1BXXG110E Part Data Attributes
|
Q12P1BXXG110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12P1BXXG110E
APEM Inc
Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q12P1BXXG110E
This table gives cross-reference parts and alternative options found for Q12P1BXXG110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1BXXG110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P2CXXG28AE | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q19P2CXXG28AE |
Q12P7GXXG28 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P7GXXG28 |
Q12P7GXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P7GXXG24AE |
Q12P1CXXG12E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXG110E vs Q12P1CXXG12E |
Q12P1CKKG12E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P1CKKG12E |
Q12P7BXXG24 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P7BXXG24 |
Q12P3GKKG28E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P3GKKG28E |
Q12P1CXXG12AE | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXG110E vs Q12P1CXXG12AE |
Q12P3GXXG28E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P3GXXG28E |
Q12P3BKKG12 | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXG110E vs Q12P3BKKG12 |