There are no models available for this part yet.
Overview of Q12P1BXXY110E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12P1BXXY110E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R9845
|
Newark | Panel Mount Indicator, Led, 12Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:110Vac, Mounting Hole Dia:12Mm, Forward Current If:6Ma, Luminous Intensity:50Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.1Vrohs Compliant: Yes |Apem Q12P1BXXY110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 | Buy Now | |
DISTI #
679-1606-ND
|
DigiKey | INDICATOR 110V 12MM PROM YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$12.3625 / $20.1500 | Buy Now | |
DISTI #
642-Q12P1BXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 12MM PROM YELLOW RoHS: Compliant | 0 |
|
$12.3600 / $16.2900 | Order Now | |
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin RoHS: Compliant |
45 In Stock |
|
$11.4800 / $20.6800 | Buy Now | ||
DISTI #
C1S118300257315
|
Chip1Stop | LED indicating light | 24 |
|
$20.4000 / $20.9000 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin RoHS: Compliant |
45 In Stock |
|
$11.4800 / $20.6800 | Buy Now |
CAD Models for Q12P1BXXY110E by APEM Inc
Part Data Attributes for Q12P1BXXY110E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
50.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
12 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
60 deg
|
Alternate Parts for Q12P1BXXY110E
This table gives cross-reference parts and alternative options found for Q12P1BXXY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1BXXY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P3GXXY12AE | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q12P3GXXY12AE |
Q12P7GXXY12 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q12P7GXXY12 |
Q19P6BKKY12AE | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q19P6BKKY12AE |
Q12P2GKKY12AE | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q12P2GKKY12AE |
Q19P7GKKY12E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q19P7GKKY12E |
Q19P7GXXY12E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q19P7GXXY12E |
Q12P7CXXY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q12P7CXXY12AE |
Q12P3CKKY28E | Single Color LED, Yellow, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q12P3CKKY28E |
Q19P6GKKY12AE | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q19P6GKKY12AE |
Q19P2CXXY12E | Single Color LED, Yellow, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXY110E vs Q19P2CXXY12E |