Part Details for Q12P1CXXB12E (ALTERNATE: Q12P1CXXB12E) by APEM Inc
Overview of Q12P1CXXB12E (ALTERNATE: Q12P1CXXB12E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q12P1CXXB12E (ALTERNATE: Q12P1CXXB12E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066110
|
RS | LED Indicator Sealed 12mm Bright Chrome Fixed Blue 12VDC Solder Q12 Series | APEM Components Q12P1CXXB12E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$15.3300 / $18.0300 | Buy Now |