Part Details for Q14F1CXXG24E (ALTERNATE: Q14F1CXXG24E) by APEM Inc
Overview of Q14F1CXXG24E (ALTERNATE: Q14F1CXXG24E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F1CXXG24E (ALTERNATE: Q14F1CXXG24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066144
|
RS | LED Indicator Sealed 14mm Flush Chrome Fixed Green 24VDC Solder Q14 Series | APEM Components Q14F1CXXG24E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 |
|
$14.6600 / $17.2500 | Buy Now |