Part Details for Q14F1CXXY110E by APEM Inc
Overview of Q14F1CXXY110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F1CXXY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9890
|
Newark | Panel Mount Indicator, Led, 14Mm, Yellow, 2.1V, Led Color:Yellow, Mounting Hole Dia:14Mm, Forward Current If:6Ma, Luminous Intensity:4Mcd, Forward Voltage:2.1V, Supply Voltage:110V, Viewing Angle:100° Rohs Compliant: Yes |Apem Q14F1CXXY110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $16.0700 | Buy Now |
DISTI #
679-1666-ND
|
DigiKey | INDICATOR 110V 14MM FLUSH YELLOW Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6072 | Buy Now |
DISTI #
642-Q14F1CXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 14MM FLUSH YELLOW RoHS: Compliant | 0 |
|
$13.0400 / $19.7100 | Order Now |
DISTI #
70066151
|
RS | LED Indicator Sealed 14mm Flush Bright Chrome Fixed Yellow 110VAC Solder | APEM Components Q14F1CXXY110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6200 / $14.5300 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
5 In Stock |
|
$12.1700 / $21.3300 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
5 In Stock |
|
$12.1700 / $21.3300 | Buy Now |
Part Details for Q14F1CXXY110E
Q14F1CXXY110E CAD Models
Q14F1CXXY110E Part Data Attributes
|
Q14F1CXXY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1CXXY110E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F1CXXY110E
This table gives cross-reference parts and alternative options found for Q14F1CXXY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1CXXY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R4GXXY220E | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14R4GXXY220E |
Q14P1GXXY110-021 | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14P1GXXY110-021 |
Q14F2AYXXY220E-013 | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14F2AYXXY220E-013 |
Q14P5ANXXY220-0UB | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14P5ANXXY220-0UB |
Q14P1CXXY220-0AD | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14P1CXXY220-0AD |
Q14R4ANXXY110-0BR | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14R4ANXXY110-0BR |
Q14P1ARXXY220-0UB | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14P1ARXXY220-0UB |
Q14P3ARXXY110E-023 | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14P3ARXXY110E-023 |
Q14R4BXXY220E-018 | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14R4BXXY220E-018 |
Q14R1ABXXY110E-0UB | Visible LED, | APEM Inc | Q14F1CXXY110E vs Q14R1ABXXY110E-0UB |