Part Details for Q14F3BKKSR24 by APEM Inc
Overview of Q14F3BKKSR24 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F3BKKSR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q14F3BKKSR24
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$15.1100 / $25.1000 | Order Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Flashing LED - Flush Mount - Super Bright Red - 24VDC - Wire Leads - Plated Brass - Black - | 0 |
|
$6.0900 / $16.3200 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Flashing LED - Flush Mount - Super Bright Red - 24VDC - Wire Leads - Plated Brass - Black - | 0 |
|
$6.0900 / $16.3200 | Buy Now |
Part Details for Q14F3BKKSR24
Q14F3BKKSR24 CAD Models
Q14F3BKKSR24 Part Data Attributes
|
Q14F3BKKSR24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F3BKKSR24
APEM Inc
Single Color LED, Super Bright Red, Water Clear, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F3BKKSR24
This table gives cross-reference parts and alternative options found for Q14F3BKKSR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F3BKKSR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F5BXXSR24-041 | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14F5BXXSR24-041 |
Q14F3AGXXSR24-0EL | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14F3AGXXSR24-0EL |
Q14P3AYXXSR24-098 | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14P3AYXXSR24-098 |
Q14F7AYKKSR24E-0AG | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14F7AYKKSR24E-0AG |
Q14R4ABKKSR24-0EL | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14R4ABKKSR24-0EL |
Q14F7CKKSR24E-0GP | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14F7CKKSR24E-0GP |
Q14R4BXXSR24E-0AH | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14R4BXXSR24E-0AH |
Q14P3ARKKSR24-027 | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14P3ARKKSR24-027 |
Q14P4ARKKSR24E-0ST | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14P4ARKKSR24E-0ST |
Q14R7ABXXSR24-0BU | Visible LED, | APEM Inc | Q14F3BKKSR24 vs Q14R7ABXXSR24-0BU |