Part Details for Q14F5CXXHG24E by APEM Inc
Overview of Q14F5CXXHG24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F5CXXHG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6043
|
Newark | Led Panel Indicator, 14Mm, Grn, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:250Mcd, Ip/Nema Rating:Ip67, Product Range:Q14 Series Rohs Compliant: Yes |Apem Q14F5CXXHG24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $53.2800 | Buy Now |
DISTI #
65AH9423
|
Newark | Led Panel Indicator, Green, 14Mm, 24Vdc Rohs Compliant: Yes |Apem Q14F5CXXHG24E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1800 / $21.1400 | Buy Now |
DISTI #
679-4165-ND
|
DigiKey | LED INDICATOR 14MM FLUSH CHROME Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$24.3839 / $35.6500 | Buy Now |
DISTI #
642-Q14F5CXXHG24E
|
Mouser Electronics | LED Panel Mount Indicators GRN Hyper 24VDC Chrm Flush IP67 RoHS: Compliant | 0 |
|
$13.4100 / $18.9000 | Order Now |
DISTI #
71019951
|
RS | LED Indicator Sealed 14mm Flush Bright Chrome Fixed HB Green 24VDC Epoxy Wires | APEM Components Q14F5CXXHG24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5400 / $26.9200 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $29.3100 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $29.3100 | Buy Now |
Part Details for Q14F5CXXHG24E
Q14F5CXXHG24E CAD Models
Q14F5CXXHG24E Part Data Attributes
|
Q14F5CXXHG24E
APEM Inc
Buy Now
|
Compare Parts:
Q14F5CXXHG24E
APEM Inc
|
Samacsys Manufacturer | Apem |