-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y6911
|
Newark | Led Indicator, Panel, 14Mm, Red, 12V, Led Colour:Red, Operating Voltage:12Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:-, Product Range:Q14 Series, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Apem Q14P1CXXR12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$6.7700 / $9.2600 | Buy Now |
DISTI #
642-Q14P1CXXR12
|
Mouser Electronics | LED Panel Mount Indicators LED Indicators, 14mm 12VDC, Red RoHS: Compliant | 0 |
|
$6.3600 / $8.8000 | Order Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - RoHS: Compliant | 0 |
|
$3.4300 / $8.3600 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - RoHS: Compliant | 0 |
|
$3.4300 / $8.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q14P1CXXR12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CXXR12
APEM Inc
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for Q14P1CXXR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CXXR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F5BXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q14F5BXXR12 |
Q16F3CKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR12 vs Q16F3CKKR12 |
Q14P1GKKR12 | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR12 vs Q14P1GKKR12 |
Q16R1GXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q16R1GXXR12 |
Q14F4CKKR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q14F4CKKR12 |
Q14R5GKKR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q14R5GKKR12 |
Q12F4BXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q12F4BXXR12 |
Q19R3CXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q19R3CXXR12 |
Q16F5GXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q16F5GXXR12 |
Q14R5GXXR12 | Visible LED, | APEM Inc | Q14P1CXXR12 vs Q14R5GXXR12 |