Part Details for Q14P5BXXHY24E by APEM Inc
Overview of Q14P5BXXHY24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14P5BXXHY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6055
|
Newark | Led Panel Indicator, 14Mm, Yel, 24Vdc, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:1300Mcd, Ip/Nema Rating:Ip67, Product Range:Q14 Series Rohs Compliant: Yes |Apem Q14P5BXXHY24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4500 / $49.8000 | Buy Now |
DISTI #
65AH9451
|
Newark | Led Panel Indicator, Yellow, 14Mm, 24Vdc Rohs Compliant: Yes |Apem Q14P5BXXHY24E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $28.1700 | Buy Now |
DISTI #
679-4177-ND
|
DigiKey | LED INDICATOR 14MM PROMINENT BLA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
62 In Stock |
|
$22.7876 / $33.3200 | Buy Now |
DISTI #
642-Q14P5BXXHY24E
|
Mouser Electronics | LED Panel Mount Indicators YLW Hyper LED 24VDC Blk Prom IP67 RoHS: Compliant | 0 |
|
$19.8000 / $33.3100 | Order Now |
DISTI #
71019971
|
RS | LED Indicator Sealed 14mm Prominent Blk Chrome Fixed Hyper Yllw 24VDC Epoxy Wire | APEM Components Q14P5BXXHY24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4800 / $25.6000 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 24VDC - Wire Leads - Plated Brass - Black - IP67 | 0 |
|
$13.2700 / $27.3900 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 24VDC - Wire Leads - Plated Brass - Black - IP67 | 0 |
|
$13.2700 / $27.3900 | Buy Now |