Part Details for Q16F1CXXR220E by APEM Inc
Overview of Q16F1CXXR220E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16F1CXXR220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8248
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16F1CXXR220E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $37.8000 | Buy Now |
DISTI #
642-Q16F1CXXR220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM RoHS: Compliant | 0 |
|
$14.9700 / $21.9700 | Order Now |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$10.3700 / $19.5100 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$10.3700 / $19.5100 | Buy Now |
Part Details for Q16F1CXXR220E
Q16F1CXXR220E CAD Models
Q16F1CXXR220E Part Data Attributes
|
Q16F1CXXR220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1CXXR220E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F1CXXR220E
This table gives cross-reference parts and alternative options found for Q16F1CXXR220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1CXXR220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16P7BXXR220E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16F1CXXR220E vs Q16P7BXXR220E |
Q16F7GXXR220E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16F1CXXR220E vs Q16F7GXXR220E |
Q16F5CXXR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q16F5CXXR220E |
Q14P5GXXR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q14P5GXXR220E |
Q14R5GXXR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q14R5GXXR220E |
Q19R1CKKR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q19R1CKKR220E |
Q14R5ARXXR220 | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q14R5ARXXR220 |
Q16P3CXXR220E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F1CXXR220E vs Q16P3CXXR220E |
Q16R4BXXR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q16R4BXXR220E |
Q16F1CKKR220E | Visible LED, | APEM Inc | Q16F1CXXR220E vs Q16F1CKKR220E |